RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

Technical Document
Specifications
Brand
RS ProCoil Voltage
48V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Load Voltage Rating
30Vdc/ 250Vac
Maximum Input Voltage
48V
Terminal Type
Screw
Depth
6.2mm
Height
73mm
Length
89mm
Contact Material
Gold Plated
Input Current
6A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Relay Type
AC/DC
Control Resistance
10600Ω
Dimensions
89 x 73 x 6.2mm
Country of Origin
China
AED 80.34
AED 80.34 Each (ex VAT)
AED 84.36
AED 84.36 Each (inc. VAT)
1
AED 80.34
AED 80.34 Each (ex VAT)
AED 84.36
AED 84.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
48V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Load Voltage Rating
30Vdc/ 250Vac
Maximum Input Voltage
48V
Terminal Type
Screw
Depth
6.2mm
Height
73mm
Length
89mm
Contact Material
Gold Plated
Input Current
6A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Relay Type
AC/DC
Control Resistance
10600Ω
Dimensions
89 x 73 x 6.2mm
Country of Origin
China