Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4474Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

48V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Silver Tin Oxide

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Control Resistance

10600Ω

Dimensions

97.5 x 76.9 x 6.2mm

Relay Type

AC/DC

Country of Origin

China

Stock information temporarily unavailable.

AED 78.18

AED 78.18 Each (ex VAT)

AED 82.09

AED 82.09 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

AED 78.18

AED 78.18 Each (ex VAT)

AED 82.09

AED 82.09 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

48V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Silver Tin Oxide

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Control Resistance

10600Ω

Dimensions

97.5 x 76.9 x 6.2mm

Relay Type

AC/DC

Country of Origin

China