Technical Document
Specifications
Brand
RS ProResolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
Internal
Battery Operated
No
Set Contents
Micrometer, Spindle Locking Knob, Barrel, Sleeve, Storage Case
Maximum Measurement
600mm
Minimum Measurement
50mm
Country of Origin
China
Product details
Tubular Rod Inside Micrometer
Professional range of mechanical tubular rod inside micrometers supplied with a fitted case and adjustable tools.
Accuracies of 0.01mm.
Ranges of 50 to 600mm.
Non-glare satin chrome barrel and sleeve.
Each set consists of a micrometer head with locking screw.
AED 1,619.47
AED 1,619.47 Each (ex VAT)
AED 1,700.44
AED 1,700.44 Each (inc. VAT)
1
AED 1,619.47
AED 1,619.47 Each (ex VAT)
AED 1,700.44
AED 1,700.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
Internal
Battery Operated
No
Set Contents
Micrometer, Spindle Locking Knob, Barrel, Sleeve, Storage Case
Maximum Measurement
600mm
Minimum Measurement
50mm
Country of Origin
China
Product details
Tubular Rod Inside Micrometer
Professional range of mechanical tubular rod inside micrometers supplied with a fitted case and adjustable tools.
Accuracies of 0.01mm.
Ranges of 50 to 600mm.
Non-glare satin chrome barrel and sleeve.
Each set consists of a micrometer head with locking screw.