RS PRO Internal Polyphenylene Sulfide Float Switch, Float, 1m Cable, 240V ac Max, 120V dc Max

RS Stock No.: 191-9504Brand: RS PRODistrelec Article No.: 30404167
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Internal

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Distrelec Product Id

30404167

Country of Origin

China

Stock information temporarily unavailable.

AED 222.81

AED 222.81 Each (ex VAT)

AED 233.95

AED 233.95 Each (inc. VAT)

RS PRO Internal Polyphenylene Sulfide Float Switch, Float, 1m Cable, 240V ac Max, 120V dc Max

AED 222.81

AED 222.81 Each (ex VAT)

AED 233.95

AED 233.95 Each (inc. VAT)

RS PRO Internal Polyphenylene Sulfide Float Switch, Float, 1m Cable, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Internal

Body Material

Polyphenylene Sulfide

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Distrelec Product Id

30404167

Country of Origin

China