Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Inverter Drive, 3.7 kW, 3 Phase, 380 → 480 V ac, 10.1 A

RS Stock No.: 174-8219Brand: RS PRODistrelec Article No.: 30394896
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

RS Pro

Power Rating

3.7 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

10.1 A

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Filter Included

Yes

Control Panel

Yes

Overall Depth

197mm

Overall Length

129mm

Interface

PTC

Overall Width

148mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,899.58

AED 1,899.58 Each (ex VAT)

AED 1,994.56

AED 1,994.56 Each (inc. VAT)

RS PRO Inverter Drive, 3.7 kW, 3 Phase, 380 → 480 V ac, 10.1 A

AED 1,899.58

AED 1,899.58 Each (ex VAT)

AED 1,994.56

AED 1,994.56 Each (inc. VAT)

RS PRO Inverter Drive, 3.7 kW, 3 Phase, 380 → 480 V ac, 10.1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

3.7 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

10.1 A

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Filter Included

Yes

Control Panel

Yes

Overall Depth

197mm

Overall Length

129mm

Interface

PTC

Overall Width

148mm

Country of Origin

China