Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Socket, Rated At 16A, 230 V

RS Stock No.: 214-4094Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 99.10

AED 99.10 Each (ex VAT)

AED 104.06

AED 104.06 Each (inc. VAT)

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Socket, Rated At 16A, 230 V

AED 99.10

AED 99.10 Each (ex VAT)

AED 104.06

AED 104.06 Each (inc. VAT)

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.10
5 - 9AED 98.80
10 - 49AED 97.35
50+AED 92.30

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria