Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Rated At 16A, 230 V

RS Stock No.: 214-4097Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 66.65

AED 66.65 Each (ex VAT)

AED 69.98

AED 69.98 Each (inc. VAT)

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Rated At 16A, 230 V

AED 66.65

AED 66.65 Each (ex VAT)

AED 69.98

AED 69.98 Each (inc. VAT)

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 66.65
5 - 9AED 66.45
10 - 49AED 65.55
50+AED 62.40

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria