RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V

RS Stock No.: 214-4140Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 132.77

AED 132.77 Each (ex VAT)

AED 139.41

AED 139.41 Each (inc. VAT)

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V

AED 132.77

AED 132.77 Each (ex VAT)

AED 139.41

AED 139.41 Each (inc. VAT)

RS PRO IP20 Blue 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 132.77
5 - 9AED 132.20
10 - 49AED 130.30
50+AED 123.11

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP20

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria