RS PRO IP40 Key Switch, DPDT, 5 A 2-Way

Technical Document
Specifications
Brand
RS ProNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
52mm
Key Index Angle
90°
Contact Material
Silver
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Product details
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions
AED 233.62
AED 233.62 Each (ex VAT)
AED 245.30
AED 245.30 Each (inc. VAT)
1
AED 233.62
AED 233.62 Each (ex VAT)
AED 245.30
AED 245.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
52mm
Key Index Angle
90°
Contact Material
Silver
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Product details
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions