Technical Document
Specifications
Brand
RS ProNumber of Positions
3
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
5 A
IP Rating
IP40
Key Type
Flat
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
36.5mm
Key Index Angle
45°
Contact Material
Silver
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Country of Origin
Taiwan, Province Of China
AED 116.86
AED 116.86 Each (ex VAT)
AED 122.70
AED 122.70 Each (inc. VAT)
1
AED 116.86
AED 116.86 Each (ex VAT)
AED 122.70
AED 122.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 116.86 |
| 10 - 24 | AED 107.05 |
| 25 - 49 | AED 99.44 |
| 50+ | AED 92.77 |
Technical Document
Specifications
Brand
RS ProNumber of Positions
3
Switch Operation
Latching
Contact Configuration
DPDT
Contact Current Rating
5 A
IP Rating
IP40
Key Type
Flat
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
36.5mm
Key Index Angle
45°
Contact Material
Silver
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Country of Origin
Taiwan, Province Of China
