RS PRO IP40 Key Switch, DPDT, 5A 2-Way Flat-Key

RS Stock No.: 282-1234Brand: RS PRO
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

(On)-(On)

Contact Configuration

DPDT

Contact Current Rating

5A

IP Rating

IP40

Key Type

Flat

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

36.5mm

Contact Material

Silver Plated

Standards Met

CE

Voltage Rating AC

250V

Voltage Rating (AC)

250V

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 85.89

AED 85.89 Each (ex VAT)

AED 90.18

AED 90.18 Each (inc. VAT)

RS PRO IP40 Key Switch, DPDT, 5A 2-Way Flat-Key

AED 85.89

AED 85.89 Each (ex VAT)

AED 90.18

AED 90.18 Each (inc. VAT)

RS PRO IP40 Key Switch, DPDT, 5A 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

(On)-(On)

Contact Configuration

DPDT

Contact Current Rating

5A

IP Rating

IP40

Key Type

Flat

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

36.5mm

Contact Material

Silver Plated

Standards Met

CE

Voltage Rating AC

250V

Voltage Rating (AC)

250V

Country of Origin

Taiwan, Province Of China

You may be interested in