Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP44
Series
RS Pro
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404504
Country of Origin
Bulgaria
AED 38.30
AED 38.30 Each (ex VAT)
AED 40.22
AED 40.22 Each (inc. VAT)
1
AED 38.30
AED 38.30 Each (ex VAT)
AED 40.22
AED 40.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 38.30 |
5 - 9 | AED 38.15 |
10 - 49 | AED 37.65 |
50+ | AED 35.75 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP44
Series
RS Pro
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404504
Country of Origin
Bulgaria