Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP44
Series
RS Pro
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
AED 93.19
AED 93.19 Each (ex VAT)
AED 97.85
AED 97.85 Each (inc. VAT)
1
AED 93.19
AED 93.19 Each (ex VAT)
AED 97.85
AED 97.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 93.19 |
5 - 9 | AED 92.87 |
10 - 49 | AED 91.88 |
50+ | AED 88.41 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP44
Series
RS Pro
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria