Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 200 → 250 V

RS Stock No.: 214-4169Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 78.43

AED 78.43 Each (ex VAT)

AED 82.35

AED 82.35 Each (inc. VAT)

RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 200 → 250 V

AED 78.43

AED 78.43 Each (ex VAT)

AED 82.35

AED 82.35 Each (inc. VAT)

RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 200 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 78.43
5 - 9AED 78.23
10 - 49AED 77.46
50+AED 74.68

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria