Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP44 Purple Cable Mount 3P Industrial Power Plug, Rated At 16A, 20 → 25 V

RS Stock No.: 214-4093Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

20 → 25 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Purple

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 105.00

AED 105.00 Each (ex VAT)

AED 110.25

AED 110.25 Each (inc. VAT)

RS PRO IP44 Purple Cable Mount 3P Industrial Power Plug, Rated At 16A, 20 → 25 V

AED 105.00

AED 105.00 Each (ex VAT)

AED 110.25

AED 110.25 Each (inc. VAT)

RS PRO IP44 Purple Cable Mount 3P Industrial Power Plug, Rated At 16A, 20 → 25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 105.00
5 - 9AED 104.60
10 - 49AED 103.25
50+AED 98.30

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

20 → 25 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Purple

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria