Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 380 → 415 V

RS Stock No.: 214-4085Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Red

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 65.40

AED 65.40 Each (ex VAT)

AED 68.67

AED 68.67 Each (inc. VAT)

RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 380 → 415 V

AED 65.40

AED 65.40 Each (ex VAT)

AED 68.67

AED 68.67 Each (inc. VAT)

RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 65.40
5 - 9AED 65.25
10 - 49AED 64.35
50+AED 61.55

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Red

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria