Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 63A, 380 → 415 V

RS Stock No.: 410-315Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 63A, 380 → 415 V

P.O.A.

RS PRO IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 63A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

You may be interested in