RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 100 → 130 V

RS Stock No.: 214-4160Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Yellow

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 116.50

AED 116.50 Each (ex VAT)

AED 122.32

AED 122.32 Each (inc. VAT)

RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 100 → 130 V

AED 116.50

AED 116.50 Each (ex VAT)

AED 122.32

AED 122.32 Each (inc. VAT)

RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 100 → 130 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 116.50
5 - 9AED 116.24
10 - 49AED 115.08
50+AED 110.98

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Yellow

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Bulgaria