Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO IP44 Yellow Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 16A, 110 V

RS Stock No.: 214-4248Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

Series

RS Pro

IP Rating

IP44

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 238.34

AED 238.34 Each (ex VAT)

AED 250.26

AED 250.26 Each (inc. VAT)

RS PRO IP44 Yellow Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 16A, 110 V

AED 238.34

AED 238.34 Each (ex VAT)

AED 250.26

AED 250.26 Each (inc. VAT)

RS PRO IP44 Yellow Wall Mount 2P + E Horizontal Industrial Power Socket, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 238.34
5 - 9AED 237.36
10 - 49AED 234.17
50+AED 222.17

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

Series

RS Pro

IP Rating

IP44

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria