Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Body Orientation
Straight
IP Rating
IP54
Series
RS Pro
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404508
Country of Origin
Bulgaria
AED 44.10
AED 44.10 Each (ex VAT)
AED 46.30
AED 46.30 Each (inc. VAT)
1
AED 44.10
AED 44.10 Each (ex VAT)
AED 46.30
AED 46.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.10 |
5 - 9 | AED 43.94 |
10 - 49 | AED 43.42 |
50+ | AED 41.58 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Body Orientation
Straight
IP Rating
IP54
Series
RS Pro
Colour
Blue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404508
Country of Origin
Bulgaria