RS PRO IP65 Key Switch, 1 CO 3-Way

RS Stock No.: 145-0629Brand: RS PRO
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

3

Switch Operation

Momentary

Contact Configuration

1 CO

IP Rating

IP65

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Momentary

Voltage Rating AC

230V

Number of Keys

2

Number Of Keys

2

Voltage Rating (AC)

230V

Switch Actuation

Momentary

Country of Origin

India

Product details

RS Pro 22mm Key Switches

RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons

Stock information temporarily unavailable.

AED 66.41

AED 66.41 Each (ex VAT)

AED 69.73

AED 69.73 Each (inc. VAT)

RS PRO IP65 Key Switch, 1 CO 3-Way

AED 66.41

AED 66.41 Each (ex VAT)

AED 69.73

AED 69.73 Each (inc. VAT)

RS PRO IP65 Key Switch, 1 CO 3-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

3

Switch Operation

Momentary

Contact Configuration

1 CO

IP Rating

IP65

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

230V

Switch Actuation

Momentary

Voltage Rating AC

230V

Number of Keys

2

Number Of Keys

2

Voltage Rating (AC)

230V

Switch Actuation

Momentary

Country of Origin

India

Product details

RS Pro 22mm Key Switches

RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons