Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO IP65 Key Switch, SPDT 2-Way

RS Stock No.: 820-0488Brand: RS PRO
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

SPDT

IP Rating

IP65

Terminal Type

PCB Pin

Maximum AC Voltage

250V

Switch Actuation

Momentary

Voltage Rating AC

250V

Number Of Keys

2

Switch Actuation

Momentary

Voltage Rating (AC)

250V

Country of Origin

Taiwan, Province Of China

Product details

RS IP65 Key Switches (16mm)

Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.

Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range

You may be interested in
Eaton IP66 Key Switch, SPDT 2-Way
AED 338.24Each (ex VAT)
Stock information temporarily unavailable.

AED 113.25

AED 113.25 Each (ex VAT)

AED 118.91

AED 118.91 Each (inc. VAT)

RS PRO IP65 Key Switch, SPDT 2-Way

AED 113.25

AED 113.25 Each (ex VAT)

AED 118.91

AED 118.91 Each (inc. VAT)

RS PRO IP65 Key Switch, SPDT 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 113.25
5 - 9AED 106.40
10 - 24AED 97.95
25+AED 88.32
You may be interested in
Eaton IP66 Key Switch, SPDT 2-Way
AED 338.24Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

SPDT

IP Rating

IP65

Terminal Type

PCB Pin

Maximum AC Voltage

250V

Switch Actuation

Momentary

Voltage Rating AC

250V

Number Of Keys

2

Switch Actuation

Momentary

Voltage Rating (AC)

250V

Country of Origin

Taiwan, Province Of China

Product details

RS IP65 Key Switches (16mm)

Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.

Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range

You may be interested in
Eaton IP66 Key Switch, SPDT 2-Way
AED 338.24Each (ex VAT)