RS PRO IP67 PCB Slide Switch DPDT Latching 400 mA @ 20 V Side

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
IP Rating
IP67
Terminal Type
Through Hole
Actuator Type
Side
Length
9.5mm
Width
5mm
Depth
8mm
Dimensions
9.5 x 5 x 8mm
Contact Resistance
50mΩ
Mechanical Life
40000Cycles
Voltage Rating
20V ac/dc
Maximum Operating Temperature
+80°C
Operating Temperature Range
-20 → +80°C
Contact Material
Gold Plated over Nickel Barrier Phosphor Bronze
Minimum Operating Temperature
-20°C
Actuator Material
PBT
Product details
RS - Micro Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Yellow PBT actuator, white PBT case and nickel plated brass housing
Epoxy seal and actuator boot make this switch washable
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
AED 39.11
AED 39.11 Each (ex VAT)
AED 41.07
AED 41.07 Each (inc. VAT)
Standard
1
AED 39.11
AED 39.11 Each (ex VAT)
AED 41.07
AED 41.07 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
IP Rating
IP67
Terminal Type
Through Hole
Actuator Type
Side
Length
9.5mm
Width
5mm
Depth
8mm
Dimensions
9.5 x 5 x 8mm
Contact Resistance
50mΩ
Mechanical Life
40000Cycles
Voltage Rating
20V ac/dc
Maximum Operating Temperature
+80°C
Operating Temperature Range
-20 → +80°C
Contact Material
Gold Plated over Nickel Barrier Phosphor Bronze
Minimum Operating Temperature
-20°C
Actuator Material
PBT
Product details
RS - Micro Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Yellow PBT actuator, white PBT case and nickel plated brass housing
Epoxy seal and actuator boot make this switch washable
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

