Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30404511
Country of Origin
Bulgaria
AED 104.55
AED 104.55 Each (ex VAT)
AED 109.78
AED 109.78 Each (inc. VAT)
1
AED 104.55
AED 104.55 Each (ex VAT)
AED 109.78
AED 109.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 104.55 |
5 - 9 | AED 104.00 |
10 - 49 | AED 102.70 |
50+ | AED 96.95 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30404511
Country of Origin
Bulgaria