Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404519
Country of Origin
Bulgaria
AED 122.55
AED 122.55 Each (ex VAT)
AED 128.68
AED 128.68 Each (inc. VAT)
1
AED 122.55
AED 122.55 Each (ex VAT)
AED 128.68
AED 128.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 122.55 |
5 - 9 | AED 122.20 |
10 - 49 | AED 120.60 |
50+ | AED 115.20 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404519
Country of Origin
Bulgaria