RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc

Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Maximum Switching Current
0.5A
Maximum Switching Power
10W
Maximum Switching Voltage
100Vdc
Contact Resistance
100mΩ
Mounting Type
Cable Mount
IP Rating
IP67
Width
12mm
Length
28mm
Depth
12mm
Dimensions
28 x 12mm
Country of Origin
China
AED 31.40
AED 31.40 Each (ex VAT)
AED 32.97
AED 32.97 Each (inc. VAT)
1
AED 31.40
AED 31.40 Each (ex VAT)
AED 32.97
AED 32.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Maximum Switching Current
0.5A
Maximum Switching Power
10W
Maximum Switching Voltage
100Vdc
Contact Resistance
100mΩ
Mounting Type
Cable Mount
IP Rating
IP67
Width
12mm
Length
28mm
Depth
12mm
Dimensions
28 x 12mm
Country of Origin
China