Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IP67 Yellow Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 100 → 130 V

RS Stock No.: 214-4103Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP67

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 130.95

AED 130.95 Each (ex VAT)

AED 137.50

AED 137.50 Each (inc. VAT)

RS PRO IP67 Yellow Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 100 → 130 V

AED 130.95

AED 130.95 Each (ex VAT)

AED 137.50

AED 137.50 Each (inc. VAT)

RS PRO IP67 Yellow Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 100 → 130 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 130.95
5 - 9AED 130.65
10 - 49AED 129.15
50+AED 124.05

Technical Document

Specifications

Brand

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP67

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Bulgaria