Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1000A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Model Number
IPM245F
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(1.5% rdg + 5dgts)
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion
True RMS
Yes
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Jaw Capacity Busbars
27mm
Jaw Capacity (Busbars)
27mm
Best Temperature Measurement Accuracy
±1 % + 1 °C
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
0°C
Height
257mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
42mm
Battery Life
100 h
Weight
470 (with Battery)g
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600 V, 1000 V
Battery Type
9 V Alkaline (NEDA 1604 or IEC 6F22)
Absolute Maximum Temperature Measurement
+1000°C
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
50.5mm
Length
87.5mm
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1 % + 3 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Resistance Measurement Resolution
100mΩ
Dimensions
87.5 x 50.5 x 257mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IPM245F Power Clampmeter
From the trusted RS PRO brand, the IPM245F Power clamp meter 1000 A AC-DC is a high performing solution for power, temperature and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT III and CAT IV safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
10000 Count digital display
Active Backlit, Large-scale display
VoltSense (None Contact Voltage)
Analogue Bar graph
True RMS reading on AC and AC+DC mode
Torch lightening when clamping
Auto AC-DC 1000 Amps capability and selection
AC Current via Flexible Current Probe
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100 K Ω Resistance capability
Continuity Beeper
Frequency Counter
Power and Power factor measurement
Total Harmonics distortion and Harmonics 1 to 25
Capacitance capability
°C / °F Temperature Function
Inrush Current
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX HOLD
Smart Data Hold
Phase rotation indication
Low pass Filter
Auto Power Off
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Clamp meter, battery (installed), carrying case, temperature Probe and instruction manual
Standards
IEC 61010-1: CAT IV 600 V, CAT III 1000 V
AED 1,991.74
AED 1,991.74 Each (ex VAT)
AED 2,091.33
AED 2,091.33 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,991.74
AED 1,991.74 Each (ex VAT)
AED 2,091.33
AED 2,091.33 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1000A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Model Number
IPM245F
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±(1.5% rdg + 5dgts)
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion
True RMS
Yes
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Jaw Capacity Busbars
27mm
Jaw Capacity (Busbars)
27mm
Best Temperature Measurement Accuracy
±1 % + 1 °C
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
0°C
Height
257mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
42mm
Battery Life
100 h
Weight
470 (with Battery)g
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600 V, 1000 V
Battery Type
9 V Alkaline (NEDA 1604 or IEC 6F22)
Absolute Maximum Temperature Measurement
+1000°C
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
50.5mm
Length
87.5mm
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1 % + 3 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Resistance Measurement Resolution
100mΩ
Dimensions
87.5 x 50.5 x 257mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IPM245F Power Clampmeter
From the trusted RS PRO brand, the IPM245F Power clamp meter 1000 A AC-DC is a high performing solution for power, temperature and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT III and CAT IV safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
10000 Count digital display
Active Backlit, Large-scale display
VoltSense (None Contact Voltage)
Analogue Bar graph
True RMS reading on AC and AC+DC mode
Torch lightening when clamping
Auto AC-DC 1000 Amps capability and selection
AC Current via Flexible Current Probe
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100 K Ω Resistance capability
Continuity Beeper
Frequency Counter
Power and Power factor measurement
Total Harmonics distortion and Harmonics 1 to 25
Capacitance capability
°C / °F Temperature Function
Inrush Current
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX HOLD
Smart Data Hold
Phase rotation indication
Low pass Filter
Auto Power Off
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Clamp meter, battery (installed), carrying case, temperature Probe and instruction manual
Standards
IEC 61010-1: CAT IV 600 V, CAT III 1000 V