RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V

RS Stock No.: 124-1962Brand: RS PRODistrelec Article No.: 30403879
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

RS Pro

Maximum Voltage

750V ac/dc

Continuity Check

Yes

Safety Category

CAT III 750 V, CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP65

Battery Type

AAA, LR03

Power Source

Battery

Dimensions

68 x 29 x 239mm

Weight

240g

Height

239mm

Length

68mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

29mm

Model Number p

IVT-20

Distrelec Product Id

30403879

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IVT-20 Voltage Tester LCD

RS PRO IVT-20 two-pole voltage indicator and continuity testers are rugged and easy to use. The IVT20 voltage tester has a number of features such as auto sensing of ACV, DCV, Ω, Continuity and Diode. Voltage indicators are essential test and measurement equipment for electricians and are used to make sure there is no risk of electrocution when working with live circuits. The RS PRO IVT-10 is a great device and can be used for many applications to give a clear indication if a circuit is live or not therefore ensuring your safety.

Features and Benefits:

  • 2 pole test with 2000 Count digital display indicators

  • Auto Sensing of ACV, DCV, Ω, Continuity and Diode

  • Integrated single pole test for phase detection

  • Rotary field indication

  • Dual display for ACV measuring with frequency

  • AC-DC 750 V capability

  • 1 K Ohms Resistance range

  • 1 H Hz Frequency counter

  • Continuity Beeper

  • Ultra bright white LED torch

  • Screw on tip adapters to select 2 mm or 4 mm diameter probe tips

  • Self-test

  • IP65-water-jet and dust tight protection for outdoor use

  • Compact design with convenient battery door

  • Power requirement: 2 x 1.5 V IEC LR03 or AAA size

  • Dimensions: 68 mm x 239 mm x 29 mm

  • Weight: 240g (including batterries)

  • P2X test probes (retractable probe tip shroud)


Specifications:
  • Voltage Test - Range 12V-750V ac/dc

  • Resistance Test - Range 0-2KΩ

  • Frequency Test - Range 1Hz-999Hz

  • Continuity Test - Threshold <200Ω

  • Diode Test Range - 0.3-0.9V

Typical Applications:

Voltage indicators are hand-held proving devices that are used to test if a circuit is live or not. This is essential for carrying out electrical work at home or on the job to ensure there is no risk of electrocution when working with live circuits. Voltage indicators can include features such as an LED light or audible beep to identify the user of a live electrical presence. Proving units like these are commonly used by:

  • Electricians

  • DIY enthusiasts

FAQs

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

batteries and instruction manual

Standards

CAT IV 600 V/CAT III 750 V safety standard

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Stock information temporarily unavailable.

AED 694.16

AED 694.16 Each (ex VAT)

AED 728.87

AED 728.87 Each (inc. VAT)

RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V

Calibration type

AED 694.16

AED 694.16 Each (ex VAT)

AED 728.87

AED 728.87 Each (inc. VAT)

RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Voltage

750V ac/dc

Continuity Check

Yes

Safety Category

CAT III 750 V, CAT IV 600V

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP65

Battery Type

AAA, LR03

Power Source

Battery

Dimensions

68 x 29 x 239mm

Weight

240g

Height

239mm

Length

68mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

29mm

Model Number p

IVT-20

Distrelec Product Id

30403879

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IVT-20 Voltage Tester LCD

RS PRO IVT-20 two-pole voltage indicator and continuity testers are rugged and easy to use. The IVT20 voltage tester has a number of features such as auto sensing of ACV, DCV, Ω, Continuity and Diode. Voltage indicators are essential test and measurement equipment for electricians and are used to make sure there is no risk of electrocution when working with live circuits. The RS PRO IVT-10 is a great device and can be used for many applications to give a clear indication if a circuit is live or not therefore ensuring your safety.

Features and Benefits:

  • 2 pole test with 2000 Count digital display indicators

  • Auto Sensing of ACV, DCV, Ω, Continuity and Diode

  • Integrated single pole test for phase detection

  • Rotary field indication

  • Dual display for ACV measuring with frequency

  • AC-DC 750 V capability

  • 1 K Ohms Resistance range

  • 1 H Hz Frequency counter

  • Continuity Beeper

  • Ultra bright white LED torch

  • Screw on tip adapters to select 2 mm or 4 mm diameter probe tips

  • Self-test

  • IP65-water-jet and dust tight protection for outdoor use

  • Compact design with convenient battery door

  • Power requirement: 2 x 1.5 V IEC LR03 or AAA size

  • Dimensions: 68 mm x 239 mm x 29 mm

  • Weight: 240g (including batterries)

  • P2X test probes (retractable probe tip shroud)


Specifications:
  • Voltage Test - Range 12V-750V ac/dc

  • Resistance Test - Range 0-2KΩ

  • Frequency Test - Range 1Hz-999Hz

  • Continuity Test - Threshold <200Ω

  • Diode Test Range - 0.3-0.9V

Typical Applications:

Voltage indicators are hand-held proving devices that are used to test if a circuit is live or not. This is essential for carrying out electrical work at home or on the job to ensure there is no risk of electrocution when working with live circuits. Voltage indicators can include features such as an LED light or audible beep to identify the user of a live electrical presence. Proving units like these are commonly used by:

  • Electricians

  • DIY enthusiasts

FAQs

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

batteries and instruction manual

Standards

CAT IV 600 V/CAT III 750 V safety standard

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.