Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Jack Bulkhead Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 136-875Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Bulkhead Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Bulkhead socket (solder)

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

AED 40.48

AED 40.48 Each (ex VAT)

AED 42.50

AED 42.50 Each (inc. VAT)

RS PRO, Jack Bulkhead Mount TNC Connector, 50Ω, Solder Termination, Straight Body

AED 40.48

AED 40.48 Each (ex VAT)

AED 42.50

AED 42.50 Each (inc. VAT)

RS PRO, Jack Bulkhead Mount TNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 40.48
15 - 49AED 36.51
50 - 99AED 33.84
100+AED 33.01

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Bulkhead Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Bulkhead socket (solder)

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.