RS PRO, Jack Bulkhead TNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProGender
Female
Coaxial Connector Type
TNC Connector
Mounting Type
Bulkhead
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Series
TNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China
AED 23.57
AED 23.57 Each (ex VAT)
AED 24.75
AED 24.75 Each (inc. VAT)
1
AED 23.57
AED 23.57 Each (ex VAT)
AED 24.75
AED 24.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 23.57 |
5 - 9 | AED 22.94 |
10 - 24 | AED 21.89 |
25+ | AED 20.90 |
Technical Document
Specifications
Brand
RS ProGender
Female
Coaxial Connector Type
TNC Connector
Mounting Type
Bulkhead
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Series
TNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China