Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, jack Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 546-4140Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Polarity

Normal

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, jack Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Polarity

Normal

Contact Material

Copper