RS PRO, Jack Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProGender
Female
Coaxial Connector Type
SMB Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG174/U
Size
Subminiature
Operating Frequency
4GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Straight female clamp plug
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
AED 34.12
AED 34.12 Each (ex VAT)
AED 35.83
AED 35.83 Each (inc. VAT)
1
AED 34.12
AED 34.12 Each (ex VAT)
AED 35.83
AED 35.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 34.12 |
15 - 49 | AED 31.18 |
50 - 99 | AED 27.25 |
100+ | AED 24.88 |
Technical Document
Specifications
Brand
RS ProGender
Female
Coaxial Connector Type
SMB Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG174/U
Size
Subminiature
Operating Frequency
4GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Straight female clamp plug
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.