Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 217-7783Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Size

Subminiature

Operating Frequency

4GHz

Minimum Operating Temperature

-40°C

Body Plating

Gold

Maximum Operating Temperature

+85°C

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

AED 18.49

AED 18.49 Each (ex VAT)

AED 19.41

AED 19.41 Each (inc. VAT)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

AED 18.49

AED 18.49 Each (ex VAT)

AED 19.41

AED 19.41 Each (inc. VAT)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Size

Subminiature

Operating Frequency

4GHz

Minimum Operating Temperature

-40°C

Body Plating

Gold

Maximum Operating Temperature

+85°C

Contact Plating

Gold

Country of Origin

China