RS PRO, Jack Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58/U
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Straight cable socket (crimp)
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
AED 62.11
AED 62.11 Each (ex VAT)
AED 65.22
AED 65.22 Each (inc. VAT)
1
AED 62.11
AED 62.11 Each (ex VAT)
AED 65.22
AED 65.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 62.11 |
15 - 49 | AED 56.96 |
50 - 99 | AED 53.66 |
100+ | AED 52.27 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58/U
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Straight cable socket (crimp)
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.