Technical Document
Specifications
Brand
RS ProGender
Male
Size
2.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
PE
Colour
Black
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Miniature Plugs
From RS Pro, this 2.5 mm cable mount jack plug, is a welcome addition to your audio application. With a straight body orientation and a robust and durable design, it boasts optimum quality and reliability.
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
10
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 3.938 | AED 39.38 |
150 - 490 | AED 3.465 | AED 34.65 |
500 - 990 | AED 3.412 | AED 34.12 |
1000+ | AED 3.36 | AED 33.60 |
Technical Document
Specifications
Brand
RS ProGender
Male
Size
2.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
PE
Colour
Black
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Miniature Plugs
From RS Pro, this 2.5 mm cable mount jack plug, is a welcome addition to your audio application. With a straight body orientation and a robust and durable design, it boasts optimum quality and reliability.