Technical Document
Specifications
Brand
RS ProGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
PE
Colour
Black
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
You may be interested in

3.5MM JACK PLUGSBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 96.60
AED 9.66 Each (In a Pack of 10) (ex VAT)
AED 101.43
AED 10.143 Each (In a Pack of 10) (inc. VAT)
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
10
AED 96.60
AED 9.66 Each (In a Pack of 10) (ex VAT)
AED 101.43
AED 10.143 Each (In a Pack of 10) (inc. VAT)
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 9.66 | AED 96.60 |
150 - 490 | AED 8.872 | AED 88.72 |
500 - 990 | AED 8.40 | AED 84.00 |
1000+ | AED 8.085 | AED 80.85 |
You may be interested in

3.5MM JACK PLUGSBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
PE
Colour
Black
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
You may be interested in

3.5MM JACK PLUGSBrand: NEUTRAL
P.O.A.Each (ex VAT)