RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug

RS Stock No.: 392-643Brand: RS PRODistrelec Article No.: 30404227
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Housing Material

PE

Colour

Black

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Screened/Insulated Stereo Plugs

Brought to you under the RS Pro Brand, these 3.5mm stereo plugs are fitted with a moulded strain relief.

Features and Benefits

• Stock No. 392-649 is a stereo screened jack plug
• Stock No. 392-643 is a stereo insulated jack plug

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
AED 10.143Each (In a Pack of 10) (ex VAT)
Jack Connector 3.5 mm Cable Mount Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
Jack Connector 3.5 mm Cable Mount Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 51.71

AED 10.342 Each (In a Pack of 5) (ex VAT)

AED 54.30

AED 10.859 Each (In a Pack of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug

AED 51.71

AED 10.342 Each (In a Pack of 5) (ex VAT)

AED 54.30

AED 10.859 Each (In a Pack of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70AED 10.342AED 51.71
75 - 245AED 9.398AED 46.99
250 - 495AED 9.135AED 45.68
500+AED 8.715AED 43.58
You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
AED 10.143Each (In a Pack of 10) (ex VAT)
Jack Connector 3.5 mm Cable Mount Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
Jack Connector 3.5 mm Cable Mount Plug
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Housing Material

PE

Colour

Black

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Screened/Insulated Stereo Plugs

Brought to you under the RS Pro Brand, these 3.5mm stereo plugs are fitted with a moulded strain relief.

Features and Benefits

• Stock No. 392-649 is a stereo screened jack plug
• Stock No. 392-643 is a stereo insulated jack plug

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Mono Plug
AED 10.143Each (In a Pack of 10) (ex VAT)
Jack Connector 3.5 mm Cable Mount Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
Jack Connector 3.5 mm Cable Mount Plug
P.O.A.Each (In a Pack of 5) (ex VAT)