Technical Document
Specifications
Brand
RS ProGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
Brass
Colour
Natural
Contact Material
Brass
Distrelec Product Id
30403032
Country of Origin
Taiwan, Province Of China
Product details
AED 57.49
AED 11.498 Each (In a Pack of 5) (ex VAT)
AED 60.36
AED 12.073 Each (In a Pack of 5) (inc. VAT)
5
AED 57.49
AED 11.498 Each (In a Pack of 5) (ex VAT)
AED 60.36
AED 12.073 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 11.498 | AED 57.49 |
75 - 245 | AED 10.342 | AED 51.71 |
250 - 495 | AED 10.028 | AED 50.14 |
500+ | AED 9.66 | AED 48.30 |
Technical Document
Specifications
Brand
RS ProGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
Brass
Colour
Natural
Contact Material
Brass
Distrelec Product Id
30403032
Country of Origin
Taiwan, Province Of China
Product details