RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 5Pole

RS Stock No.: 913-1021Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Colour

Black

No of Poles/ Way

5

Product details

RS PRO 3.5mm Jack Socket

A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.

Features and Benefits

  • Jack socket

  • 3.5mm connection

  • Female

  • Nickel plated contacts

  • PCB Mount

  • Enclosed in a protective plastic casing

Why RS PRO?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 37.01

AED 7.402 Each (In a Bag of 5) (ex VAT)

AED 38.86

AED 7.772 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 5Pole

AED 37.01

AED 7.402 Each (In a Bag of 5) (ex VAT)

AED 38.86

AED 7.772 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 5Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
5 - 10AED 7.402AED 37.01
15 - 45AED 7.192AED 35.96
50 - 95AED 6.93AED 34.65
100+AED 6.30AED 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Colour

Black

No of Poles/ Way

5

Product details

RS PRO 3.5mm Jack Socket

A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.

Features and Benefits

  • Jack socket

  • 3.5mm connection

  • Female

  • Nickel plated contacts

  • PCB Mount

  • Enclosed in a protective plastic casing

Why RS PRO?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more