RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 3Pole 5A

RS Stock No.: 913-1043Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Mono

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

5A

Housing Material

Nylon

Voltage Rating

2 kV dc

Colour

Black

Contact Material

Nickel Silver Alloy

No of Poles/ Way

3

Country of Origin

United Kingdom

Product details

RS Pro 6.35 mm female jack sockets

A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.

Features & Benefits

Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations

You may be interested in
Stock information temporarily unavailable.

AED 55.91

AED 11.182 Each (In a Bag of 5) (ex VAT)

AED 58.71

AED 11.741 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 3Pole 5A

AED 55.91

AED 11.182 Each (In a Bag of 5) (ex VAT)

AED 58.71

AED 11.741 Each (In a Bag of 5) (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 3Pole 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 10AED 11.182AED 55.91
15 - 45AED 10.605AED 53.02
50 - 95AED 10.08AED 50.40
100+AED 8.978AED 44.89
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Mono

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

5A

Housing Material

Nylon

Voltage Rating

2 kV dc

Colour

Black

Contact Material

Nickel Silver Alloy

No of Poles/ Way

3

Country of Origin

United Kingdom

Product details

RS Pro 6.35 mm female jack sockets

A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.

Features & Benefits

Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations

You may be interested in