Technical Document
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel, Silver
Current Rating
5A
Housing Material
Nylon
Colour
Black
No of Poles/ Way
2
Product details
PCB Snap-In Jack Socket
Brought to you under the trusted RS Pro brand, these narrow bodied multi-purpose jack sockets offer high board packing density. With snap-in PCB mounting to facilitate assembly and wave/flow soldering, these jack sockets are easy to install, as well as tough and durable.
Features and Benefits
• Use as a single unit, mono or stereo contacts
• Long life contacts
• Mounting hole 11.2 mm Ø
AED 17.17
AED 17.17 Each (ex VAT)
AED 18.03
AED 18.03 Each (inc. VAT)
1
AED 17.17
AED 17.17 Each (ex VAT)
AED 18.03
AED 18.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel, Silver
Current Rating
5A
Housing Material
Nylon
Colour
Black
No of Poles/ Way
2
Product details
PCB Snap-In Jack Socket
Brought to you under the trusted RS Pro brand, these narrow bodied multi-purpose jack sockets offer high board packing density. With snap-in PCB mounting to facilitate assembly and wave/flow soldering, these jack sockets are easy to install, as well as tough and durable.
Features and Benefits
• Use as a single unit, mono or stereo contacts
• Long life contacts
• Mounting hole 11.2 mm Ø