RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Subminiature
Operating Frequency
18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Polarity
Normal
Country of Origin
China
AED 17.90
AED 17.90 Each (ex VAT)
AED 18.80
AED 18.80 Each (inc. VAT)
1
AED 17.90
AED 17.90 Each (ex VAT)
AED 18.80
AED 18.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Subminiature
Operating Frequency
18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Polarity
Normal
Country of Origin
China