RS PRO, jack Panel Mount, 50Ω, Clamp Termination, Straight Body
RS Stock No.: 546-3945Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG58A
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Straight Bulkhead Clamp Jack
You may be interested in
Telegartner, Jack Panel Mount BNC Connector, 50Ω, Clamp Termination, Straight BodyBrand: Telegartner
AED 57.22Each (ex VAT)
P.O.A.
RS PRO, jack Panel Mount, 50Ω, Clamp Termination, Straight Body
1
P.O.A.
RS PRO, jack Panel Mount, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Telegartner, Jack Panel Mount BNC Connector, 50Ω, Clamp Termination, Straight BodyBrand: Telegartner
AED 57.22Each (ex VAT)
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG58A
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Straight Bulkhead Clamp Jack
You may be interested in
Telegartner, Jack Panel Mount BNC Connector, 50Ω, Clamp Termination, Straight BodyBrand: Telegartner
AED 57.22Each (ex VAT)