RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Silver
Minimum Operating Temperature
+165°C
Maximum Operating Temperature
-45°C
Series
BNC
Contact Material
Copper
Contact Plating
Silver
Country of Origin
China
AED 19.84
AED 19.84 Each (ex VAT)
AED 20.83
AED 20.83 Each (inc. VAT)
1
AED 19.84
AED 19.84 Each (ex VAT)
AED 20.83
AED 20.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 19.84 |
5 - 9 | AED 19.22 |
10 - 24 | AED 18.53 |
25+ | AED 17.90 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
4GHz
Body Plating
Silver
Minimum Operating Temperature
+165°C
Maximum Operating Temperature
-45°C
Series
BNC
Contact Material
Copper
Contact Plating
Silver
Country of Origin
China