Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 283-7117Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Miniature

Bulkhead

Yes

Operating Frequency

1GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Polarity

Normal

Maximum Operating Temperature

+140°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 15.91

AED 15.91 Each (ex VAT)

AED 16.71

AED 16.71 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

AED 15.91

AED 15.91 Each (ex VAT)

AED 16.71

AED 16.71 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 15.91
20 - 49AED 14.21
50+AED 13.18

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Miniature

Bulkhead

Yes

Operating Frequency

1GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Polarity

Normal

Maximum Operating Temperature

+140°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China