RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Miniature
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China
AED 27.62
AED 27.62 Each (ex VAT)
AED 29.00
AED 29.00 Each (inc. VAT)
1
AED 27.62
AED 27.62 Each (ex VAT)
AED 29.00
AED 29.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 27.62 |
20 - 49 | AED 24.83 |
50+ | AED 22.00 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Miniature
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China