RS PRO, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
6GHz
Minimum Operating Temperature
-45°C
Body Plating
Gold
Maximum Operating Temperature
+125°C
Contact Material
Phosphor Copper
Contact Plating
Gold
Country of Origin
China
AED 36.41
AED 36.41 Each (ex VAT)
AED 38.23
AED 38.23 Each (inc. VAT)
1
AED 36.41
AED 36.41 Each (ex VAT)
AED 38.23
AED 38.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 36.41 |
5 - 9 | AED 35.33 |
10 - 24 | AED 33.84 |
25+ | AED 32.19 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
6GHz
Minimum Operating Temperature
-45°C
Body Plating
Gold
Maximum Operating Temperature
+125°C
Contact Material
Phosphor Copper
Contact Plating
Gold
Country of Origin
China