RS PRO, jack Panel Mount TNC Connector, 50Ω, Clamp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Body Plating
Nickel
Contact Material
Gold
Contact Plating
Beryllium Copper
Country of Origin
Taiwan, Province Of China
Product details
RS IP68 50 Ohm Waterproof TNC RF Coaxial Bulkhead Clamp Jack
50 Ohm TNC series waterproof bulkhead coaxial clamp jacks with complete IP68 sealing against gas and moisture ingress along the whole connector. These waterproof TNC series bulkhead clamp jacks have a nickel plated brass body, teflon insulator, silicone 'O' rings and a gold plated centre contact. The RF coaxial cables that can be used with these IP68 TNC bulkhead jacks are as follows:
Stock number 793-3610 is for use with RF coaxial cable type RG-174/U
Stock number 793-3613 is for use with RF coaxial cable type RG-178/U
AED 38.75
AED 38.75 Each (ex VAT)
AED 40.69
AED 40.69 Each (inc. VAT)
1
AED 38.75
AED 38.75 Each (ex VAT)
AED 40.69
AED 40.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Operating Frequency
0 to 6GHz
Body Plating
Nickel
Contact Material
Gold
Contact Plating
Beryllium Copper
Country of Origin
Taiwan, Province Of China
Product details
RS IP68 50 Ohm Waterproof TNC RF Coaxial Bulkhead Clamp Jack
50 Ohm TNC series waterproof bulkhead coaxial clamp jacks with complete IP68 sealing against gas and moisture ingress along the whole connector. These waterproof TNC series bulkhead clamp jacks have a nickel plated brass body, teflon insulator, silicone 'O' rings and a gold plated centre contact. The RF coaxial cables that can be used with these IP68 TNC bulkhead jacks are as follows:
Stock number 793-3610 is for use with RF coaxial cable type RG-174/U
Stock number 793-3613 is for use with RF coaxial cable type RG-178/U