RS PRO, Jack PCB MCX Connector, 50Ω, Through Hole Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
PCB
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-In
Country of Origin
Taiwan, Province Of China
AED 26.14
AED 26.14 Each (ex VAT)
AED 27.45
AED 27.45 Each (inc. VAT)
1
AED 26.14
AED 26.14 Each (ex VAT)
AED 27.45
AED 27.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 26.14 |
20 - 49 | AED 23.31 |
50+ | AED 20.53 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
MCX Connector
Gender
Female
Mounting Type
PCB
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
6GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap-In
Country of Origin
Taiwan, Province Of China